


EEA-GA1E150H | |
|---|---|
DigiKey Part Number | P15801CT-ND - Cut Tape (CT) P15801TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1E150H |
Description | CAP ALUM 15UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1E150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 69.75 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10890 € | 10,89 € |
| 500 | 0,08348 € | 41,74 € |
| 1.000 | 0,07545 € | 75,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06751 € | 135,02 € |
| 4.000 | 0,06206 € | 248,24 € |
| 6.000 | 0,05931 € | 355,86 € |
| 10.000 | 0,05623 € | 562,30 € |
| 14.000 | 0,05443 € | 762,02 € |
| 20.000 | 0,05269 € | 1.053,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

