68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1A680H

DigiKey Part Number
P15781CT-ND - Cut Tape (CT)
P15781TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1A680H
Description
CAP ALUM 68UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1A680H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
116.2 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.416
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
500,14400 €7,20 €
1000,12730 €12,73 €
5000,09820 €49,10 €
1.0000,08901 €89,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07987 €159,74 €
4.0000,07363 €294,52 €
6.0000,07048 €422,88 €
10.0000,06697 €669,70 €
14.0000,06490 €908,60 €
20.0000,06291 €1.258,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €