
EEA-GA1A470H | |
|---|---|
DigiKey Part Number | P15779CT-ND - Cut Tape (CT) P15779TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A470H |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A470H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100.8 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14400 € | 7,20 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,09820 € | 49,10 € |
| 1.000 | 0,08901 € | 89,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07987 € | 159,74 € |
| 4.000 | 0,07363 € | 294,52 € |
| 6.000 | 0,07048 € | 422,88 € |
| 10.000 | 0,06697 € | 669,70 € |
| 14.000 | 0,06490 € | 908,60 € |
| 20.000 | 0,06291 € | 1.258,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

