39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC1E390

DigiKey Part Number
10-EEA-FC1E390-ND
Manufacturer
Manufacturer Product Number
EEA-FC1E390
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC1E390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
450 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.315" (8.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23600 €2,36 €
500,17400 €8,70 €
2000,13780 €27,56 €
6000,11707 €70,24 €
1.0000,10931 €109,31 €
2.6000,09732 €253,03 €
5.0000,09071 €453,55 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €