0.015 µF ±10% 50V Ceramic Capacitor X5R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X5R 0612 (1632 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECY-39RH153KV

DigiKey Part Number
PCC2173TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECY-39RH153KV
Description
CAP CER 0.015UF 50V X5R 0612
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X5R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0612 (1632 Metric)
Capacitance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.