Direct
Direct
Similar



ECY-39RC334KV | |
|---|---|
DigiKey Part Number | PCC2185TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECY-39RC334KV |
Description | CAP CER 0.33UF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECY-39RC334KV Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0612 (1632 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0612YC334KAT2A | KYOCERA AVX | 0 | 0612YC334KAT2A-ND | 0,40721 € | Direct |
| 0612YC334KAT2V | KYOCERA AVX | 0 | 478-KGL31ZR71C334KTTR-ND | 0,40721 € | Direct |
| W3L1YC334MAT1A | KYOCERA AVX | 0 | 478-2334-2-ND | 0,47233 € | Similar |



