0.022 µF Film Capacitor 250V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-UC2J223JV

DigiKey Part Number
PCF1584TR-ND - Tape & Reel (TR)
PCF1584CT-ND - Cut Tape (CT)
PCF1584DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-UC2J223JV
Description
CAP FILM 0.022UF 5% 630VDC 2825
Customer Reference
Detailed Description
0.022 µF Film Capacitor 250V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-UC2J223JV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max)
0.142" (3.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.