
ECW-U4823V17 | |
|---|---|
DigiKey Part Number | PCF1437TR-ND - Tape & Reel (TR) PCF1437CT-ND - Cut Tape (CT) PCF1437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4823V17 |
Description | CAP FILM 0.082UF 5% 400VDC 3925 |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4823V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03300 € | 10,33 € |
| 50 | 0,83020 € | 41,51 € |
| 100 | 0,76750 € | 76,75 € |
| 500 | 0,66154 € | 330,77 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

