
ECW-U4822V17 | |
|---|---|
DigiKey Part Number | PCF1425TR-ND - Tape & Reel (TR) PCF1425CT-ND - Cut Tape (CT) PCF1425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4822V17 |
Description | CAP FILM 8200PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4822V17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 157V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45910 € | 45,91 € |
| 500 | 0,38712 € | 193,56 € |
| 1.000 | 0,36486 € | 364,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24105 € | 482,10 € |
| 4.000 | 0,22939 € | 917,56 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

