
ECW-U4822V17 | |
|---|---|
DigiKey Part Number | PCF1425TR-ND - Tape & Reel (TR) PCF1425CT-ND - Cut Tape (CT) PCF1425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4822V17 |
Description | CAP FILM 8200PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4822V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.094" (2.40mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,45340 € | 45,34 € |
| 500 | 0,38230 € | 191,15 € |
| 1.000 | 0,36032 € | 360,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23805 € | 476,10 € |
| 4.000 | 0,22654 € | 906,16 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

