0.056 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U4563V17

DigiKey Part Number
PCF1435TR-ND - Tape & Reel (TR)
PCF1435CT-ND - Cut Tape (CT)
PCF1435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U4563V17
Description
CAP FILM 0.056UF 5% 400VDC 2825
Customer Reference
Detailed Description
0.056 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U4563V17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
157V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.