
ECW-U4273V17 | |
|---|---|
DigiKey Part Number | PCF1431TR-ND - Tape & Reel (TR) PCF1431CT-ND - Cut Tape (CT) PCF1431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4273V17 |
Description | CAP FILM 0.027UF 5% 400VDC 2420 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4273V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.134" (3.40mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,70500 € | 35,25 € |
| 100 | 0,65000 € | 65,00 € |
| 500 | 0,55670 € | 278,35 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

