
ECW-U2823V16 | |
|---|---|
DigiKey Part Number | PCF1411TR-ND - Tape & Reel (TR) PCF1411CT-ND - Cut Tape (CT) PCF1411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2823V16 |
Description | CAP FILM 0.082UF 5% 250VDC 2420 |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2823V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,38200 € | 13,82 € |
| 50 | 1,12660 € | 56,33 € |
| 100 | 1,04780 € | 104,78 € |
| 500 | 0,91440 € | 457,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,85243 € | 1.278,64 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

