0.082 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2823JC9

DigiKey Part Number
PCF1384TR-ND - Tape & Reel (TR)
PCF1384CT-ND - Cut Tape (CT)
PCF1384DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U2823JC9
Description
CAP FILM 0.082UF 5% 250VDC 2420
Customer Reference
Detailed Description
0.082 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2420 (6050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2823JC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.134" (3.40mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
125V
Applications
General Purpose
Voltage Rating - DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.585
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,37400 €13,74 €
501,12180 €56,09 €
1001,04390 €104,39 €
5000,91202 €456,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,86774 €1.301,61 €
3.0000,83713 €2.511,39 €
4.5000,82180 €3.698,10 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €