
ECW-U2684KCZ | |
|---|---|
DigiKey Part Number | PCF1281TR-ND - Tape & Reel (TR) PCF1281CT-ND - Cut Tape (CT) PCF1281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2684KCZ |
Description | CAP FILM 0.68UF 10% 250VDC 6031 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6031 (1580 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.598" L x 0.315" W (15.20mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |

