
ECW-U2562KC9 | |
|---|---|
DigiKey Part Number | PCF1256TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U2562KC9 |
Description | CAP FILM 5600PF 10% 250VDC 1913 |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2562KC9 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.063" (1.60mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |

