
ECW-U2473V16 | |
|---|---|
DigiKey Part Number | PCF1408TR-ND - Tape & Reel (TR) PCF1408CT-ND - Cut Tape (CT) PCF1408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2473V16 |
Description | CAP FILM 0.047UF 5% 250VDC 2416 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2473V16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12100 € | 11,21 € |
| 50 | 0,90520 € | 45,26 € |
| 100 | 0,83820 € | 83,82 € |
| 500 | 0,72516 € | 362,58 € |
| 1.000 | 0,69015 € | 690,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66133 € | 1.322,66 € |
| 4.000 | 0,63759 € | 2.550,36 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

