
ECW-U2473JC9 | |
|---|---|
DigiKey Part Number | PCF1381TR-ND - Tape & Reel (TR) PCF1381CT-ND - Cut Tape (CT) PCF1381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2473JC9 |
Description | CAP FILM 0.047UF 5% 250VDC 2416 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2473JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19300 € | 11,93 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,89630 € | 89,63 € |
| 500 | 0,77806 € | 389,03 € |
| 1.000 | 0,74147 € | 741,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72556 € | 1.451,12 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

