0.039 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2393V16

DigiKey Part Number
PCF1407TR-ND - Tape & Reel (TR)
PCF1407CT-ND - Cut Tape (CT)
PCF1407DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U2393V16
Description
CAP FILM 0.039UF 5% 250VDC 2416
Customer Reference
Detailed Description
0.039 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U2393V16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.091" (2.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
125V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U2393JC9Panasonic Industry2.910PCF1380CT-ND1,70000 €Upgrade
ECW-U2393V16Panasonic Industry2.288PCF1407CT-ND1,65000 €Parametric Equivalent
In-Stock: 2.288
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,10700 €11,07 €
500,89400 €44,70 €
1000,82780 €82,78 €
5000,71614 €358,07 €
1.0000,68157 €681,57 €
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €