ECW-U2393KC9 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2.910
Unit Price: 1,70000 €
Datasheet
0.039 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U2393KC9

DigiKey Part Number
PCF1266TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECW-U2393KC9
Description
CAP FILM 0.039UF 10% 250VDC 2416
Customer Reference
Detailed Description
0.039 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
EDA/CAD Models
ECW-U2393KC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Part Status
Obsolete
Height - Seated (Max)
0.087" (2.20mm)
Capacitance
Termination
Solder Pads
Tolerance
±10%
Applications
General Purpose
Voltage Rating - DC
250V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U2393JC9Panasonic Industry2.910PCF1380CT-ND1,70000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes