Parametric Equivalent

ECW-U2272V16 | |
|---|---|
DigiKey Part Number | ECW-U2272V16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U2272V16 |
Description | CAP FILM 2700PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2272V16 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.067" (1.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U4272V17 | Panasonic Industry | 3.172 | PCF1419CT-ND | 0,88000 € | Parametric Equivalent |


