
ECW-U2224KCV | |
|---|---|
DigiKey Part Number | PCF1275TR-ND - Tape & Reel (TR) PCF1275CT-ND - Cut Tape (CT) PCF1275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2224KCV |
Description | CAP FILM 0.22UF 10% 250VDC 2825 |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2224KCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,64160 € | 82,08 € |
| 100 | 1,53720 € | 153,72 € |
| 500 | 1,36068 € | 680,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30602 € | 1.306,02 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

