
ECW-U2154KCV | |
|---|---|
DigiKey Part Number | PCF1273TR-ND - Tape & Reel (TR) PCF1273CT-ND - Cut Tape (CT) PCF1273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2154KCV |
Description | CAP FILM 0.15UF 10% 250VDC 2825 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2154KCV Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.146" (3.70mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCN2825E154K-Y | Cornell Dubilier Knowles | 938 | 338-2789-1-ND | 3,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,57000 € | 15,70 € |
| 50 | 1,28880 € | 64,44 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

