
ECW-U2152JC9 | |
|---|---|
DigiKey Part Number | PCF1363TR-ND - Tape & Reel (TR) PCF1363CT-ND - Cut Tape (CT) PCF1363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2152JC9 |
Description | CAP FILM 1500PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2152JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81000 € | 8,10 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,59100 € | 59,10 € |
| 500 | 0,50404 € | 252,02 € |
| 1.000 | 0,47710 € | 477,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44384 € | 1.331,52 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

