Direct
Upgrade

ECW-U1H683JC9 | |
|---|---|
DigiKey Part Number | PCF1146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U1H683JC9 |
Description | CAP FILM 0.068UF 5% 50VDC 1913 |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1H683JC9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.087" (2.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H683JX9 | Panasonic Industry | 2.399 | PCF1559CT-ND | 1,12000 € | Direct |
| ECW-U1683JC9 | Panasonic Industry | 1.101 | PCF1218CT-ND | 1,40000 € | Upgrade |



