Similar
Similar

ECW-U1H103JB5 | |
|---|---|
DigiKey Part Number | PCF1046TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECW-U1H103JB5 |
Description | CAP FILM 10000PF 5% 50VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H103JB5 | Panasonic Industry | 1.297 | PCF1024CT-ND | 21,27000 € | Similar |
| ECH-U1H103JX5 | Panasonic Industry | 79.121 | PCF1340CT-ND | 12,10000 € | Similar |



