
ECW-U1C394JC9 | |
|---|---|
DigiKey Part Number | PCF1143TR-ND - Tape & Reel (TR) PCF1143CT-ND - Cut Tape (CT) PCF1143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1C394JC9 |
Description | CAP FILM 0.39UF 5% 16VDC 2416 |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1C394JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 8V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 0,99060 € | 49,53 € |
| 100 | 0,91930 € | 91,93 € |
| 500 | 0,79880 € | 399,40 € |
| 1.000 | 0,76150 € | 761,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74542 € | 1.490,84 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

