0.27 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1C274JC9

DigiKey Part Number
PCF1141TR-ND - Tape & Reel (TR)
PCF1141CT-ND - Cut Tape (CT)
PCF1141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1C274JC9
Description
CAP FILM 0.27UF 5% 16VDC 2416
Customer Reference
Detailed Description
0.27 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1C274JC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
8V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDECD3270JA5N00KEMET7.571399-6414-1-ND1,76000 €Direct
In-Stock: 7.055
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,14500 €11,45 €
500,92560 €46,28 €
1000,85760 €85,76 €
5000,74268 €371,34 €
1.0000,70710 €707,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66315 €1.989,45 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €