0.39 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3022 (7755 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1394KCV

DigiKey Part Number
PCF1241TR-ND - Tape & Reel (TR)
PCF1241CT-ND - Cut Tape (CT)
PCF1241DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1394KCV
Description
CAP FILM 0.39UF 10% 100VDC 3022
Customer Reference
Detailed Description
0.39 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3022 (7755 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1394KCV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.303" L x 0.217" W (7.70mm x 5.50mm)
Height - Seated (Max)
0.142" (3.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.