
ECW-U1392JX5 | |
|---|---|
DigiKey Part Number | PCF1355TR-ND - Tape & Reel (TR) PCF1355CT-ND - Cut Tape (CT) PCF1355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1392JX5 |
Description | CAP FILM 3900PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1392JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,24416 € | 122,08 € |
| 1.000 | 0,22830 € | 228,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21525 € | 430,50 € |
| 4.000 | 0,20449 € | 817,96 € |
| 6.000 | 0,19911 € | 1.194,66 € |
| 10.000 | 0,19314 € | 1.931,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

