
ECW-U1274KC9 | |
|---|---|
DigiKey Part Number | PCF1239TR-ND - Tape & Reel (TR) PCF1239CT-ND - Cut Tape (CT) PCF1239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1274KC9 |
Description | CAP FILM 0.27UF 10% 100VDC 2820 |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1274KC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |

