


ECW-U1222JX5 | |
|---|---|
DigiKey Part Number | PCF1352TR-ND - Tape & Reel (TR) PCF1352CT-ND - Cut Tape (CT) PCF1352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1222JX5 |
Description | CAP FILM 2200PF 5% 100VDC 1206 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1222JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29400 € | 29,40 € |
| 500 | 0,24288 € | 121,44 € |
| 1.000 | 0,22707 € | 227,07 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

