0.15 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1154KC9

DigiKey Part Number
PCF1236TR-ND - Tape & Reel (TR)
PCF1236CT-ND - Cut Tape (CT)
PCF1236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1154KC9
Description
CAP FILM 0.15UF 10% 100VDC 2416
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1154KC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±10%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.