
ECW-U1153KC9 | |
|---|---|
DigiKey Part Number | PCF1224TR-ND - Tape & Reel (TR) PCF1224CT-ND - Cut Tape (CT) PCF1224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1153KC9 |
Description | CAP FILM 0.015UF 10% 100VDC 1913 |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1153KC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U1153JC9 | Panasonic Industry | 3.845 | PCF1210CT-ND | 1,12000 € | Upgrade |
| ECW-U1153KC9 | Panasonic Industry | 6.854 | PCF1224CT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,53420 € | 26,71 € |
| 100 | 0,48960 € | 48,96 € |
| 500 | 0,41426 € | 207,13 € |
| 1.000 | 0,39096 € | 390,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23799 € | 713,97 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

