
ECW-U1124KC9 | |
|---|---|
DigiKey Part Number | PCF1235TR-ND - Tape & Reel (TR) PCF1235CT-ND - Cut Tape (CT) PCF1235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1124KC9 |
Description | CAP FILM 0.12UF 10% 100VDC 2416 |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1124KC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.102" (2.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15400 € | 11,54 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

