
ECW-HC3F822JD | |
|---|---|
DigiKey Part Number | P16758-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F822JD |
Description | CAP FILM 8200PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F822JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1060V (1.06kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.016" L x 0.295" W (25.80mm x 7.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,55340 € | 55,34 € |
| 500 | 0,47050 € | 235,25 € |
| 1.200 | 0,43889 € | 526,67 € |
| 3.600 | 0,40878 € | 1.471,61 € |
| 6.000 | 0,39764 € | 2.385,84 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

