ECW-HC3F822J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 298
Unit Price: 1,16000 €
Datasheet
8200 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HC3F822J

DigiKey Part Number
P16755-ND
Manufacturer
Manufacturer Product Number
ECW-HC3F822J
Description
CAP FILM 8200PF 5% 3KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HC3F822J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
1060V (1.06kV)
Voltage Rating - DC
3000V (3kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.016" L x 0.295" W (25.80mm x 7.50mm)
Height - Seated (Max)
0.602" (15.30mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70600 €7,06 €
500,55620 €27,81 €
1000,51010 €51,01 €
5000,43212 €216,06 €
1.0000,40800 €408,00 €
3.0000,37821 €1.134,63 €
5.0000,36719 €1.835,95 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €