
ECW-HC3F562J | |
|---|---|
DigiKey Part Number | P16754-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F562J |
Description | CAP FILM 5600PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F562J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.016" L x 0.283" W (25.80mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 1060V (1.06kV) | Applications General Purpose |
Voltage Rating - DC 3000V (3kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,46350 € | 46,35 € |
| 500 | 0,39108 € | 195,54 € |
| 1.200 | 0,36349 € | 436,19 € |
| 3.600 | 0,33720 € | 1.213,92 € |
| 6.000 | 0,32747 € | 1.964,82 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

