
ECW-HC3F432JQ | |
|---|---|
DigiKey Part Number | ECW-HC3F432JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F432JQ |
Description | CAP FILM 4300PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F432JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.016" L x 0.256" W (25.80mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.717" (18.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39343 € | 393,43 € |
| Unit Price without VAT: | 0,39343 € |
|---|---|
| Unit Price with VAT: | 0,46818 € |

