Parametric Equivalent

ECW-HC3F432JD | |
|---|---|
DigiKey Part Number | ECW-HC3F432JD-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F432JD |
Description | CAP FILM 4300PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F432JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.016" L x 0.256" W (25.80mm x 6.50mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39838 € | 398,38 € |
| Unit Price without VAT: | 0,39838 € |
|---|---|
| Unit Price with VAT: | 0,47407 € |


