
ECW-HC3F392JQ | |
|---|---|
DigiKey Part Number | ECW-HC3F392JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F392JQ |
Description | CAP FILM 3900PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F392JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.016" L x 0.283" W (25.80mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.756" (19.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34816 € | 348,16 € |
| Unit Price without VAT: | 0,34816 € |
|---|---|
| Unit Price with VAT: | 0,41431 € |

