
ECW-HC3F103JD | |
|---|---|
DigiKey Part Number | P16759-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F103JD |
Description | CAP FILM 10000PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F103JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1060V (1.06kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.016" L x 0.323" W (25.80mm x 8.20mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81700 € | 8,17 € |
| 50 | 0,64900 € | 32,45 € |
| 100 | 0,59690 € | 59,69 € |
| 500 | 0,50910 € | 254,55 € |
| 1.200 | 0,47560 € | 570,72 € |
| 3.600 | 0,44369 € | 1.597,28 € |
| 6.000 | 0,43188 € | 2.591,28 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

