
ECW-HC3F103J | |
|---|---|
DigiKey Part Number | P16761-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F103J |
Description | CAP FILM 10000PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F103J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.016" L x 0.323" W (25.80mm x 8.20mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 1060V (1.06kV) | Applications General Purpose |
Voltage Rating - DC 3000V (3kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74500 € | 7,45 € |
| 50 | 0,58940 € | 29,47 € |
| 100 | 0,54140 € | 54,14 € |
| 500 | 0,46012 € | 230,06 € |
| 1.000 | 0,43497 € | 434,97 € |
| 3.000 | 0,40390 € | 1.211,70 € |
| 5.000 | 0,39240 € | 1.962,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

