
ECW-HC3B803JA | |
|---|---|
DigiKey Part Number | P122477-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3B803JA |
Description | CAP FILM 0.08UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.08 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3B803JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.815" L x 0.472" W (20.70mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - AC 450V | Applications General Purpose |
Voltage Rating - DC 1250V (1.25kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05600 € | 10,56 € |
| 50 | 0,85040 € | 42,52 € |
| 100 | 0,78680 € | 78,68 € |
| 700 | 0,66227 € | 463,59 € |
| 1.400 | 0,63199 € | 884,79 € |
| 2.800 | 0,60704 € | 1.699,71 € |
| 5.600 | 0,58650 € | 3.284,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

