
ECW-HC3B124JA | |
|---|---|
DigiKey Part Number | P122479-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3B124JA |
Description | CAP FILM 0.12UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3B124JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.587" W (20.70mm x 14.90mm) | |
Height - Seated (Max) | 0.921" (23.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25300 € | 12,53 € |
| 50 | 1,01640 € | 50,82 € |
| 100 | 0,94340 € | 94,34 € |
| 600 | 0,80915 € | 485,49 € |
| 1.200 | 0,77283 € | 927,40 € |
| 3.000 | 0,73449 € | 2.203,47 € |
| 5.400 | 0,71459 € | 3.858,79 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

