
ECW-HA3C822JB | |
|---|---|
DigiKey Part Number | ECW-HA3C822JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C822JB |
Description | CAP FILM 8200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C822JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.268" W (17.80mm x 6.80mm) |
Part Status Active | Height - Seated (Max) 0.697" (17.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,20430 € | 449,46 € |
| Unit Price without VAT: | 0,20430 € |
|---|---|
| Unit Price with VAT: | 0,24312 € |

