
ECW-HA3C752HQ | |
|---|---|
DigiKey Part Number | ECW-HA3C752HQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C752HQ |
Description | CAP FILM 7500PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C752HQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.256" W (17.80mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.685" (17.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,21549 € | 560,27 € |
| Unit Price without VAT: | 0,21549 € |
|---|---|
| Unit Price with VAT: | 0,25643 € |

