
ECW-HA3C752H4 | |
|---|---|
DigiKey Part Number | 10-ECW-HA3C752H4CT-ND - Cut Tape (CT) 10-ECW-HA3C752H4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C752H4 |
Description | CAP FILM 7500PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C752H4 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.701" L x 0.256" W (17.80mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.488" (12.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,34400 € | 17,20 € |
| 100 | 0,31230 € | 31,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,26225 € | 104,90 € |
| 800 | 0,24481 € | 195,85 € |
| 1.200 | 0,23607 € | 283,28 € |
| 2.000 | 0,22639 € | 452,78 € |
| 2.800 | 0,22073 € | 618,04 € |
| 4.000 | 0,21529 € | 861,16 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

