
ECW-HA3C752H4 | |
|---|---|
DigiKey Part Number | 10-ECW-HA3C752H4CT-ND - Cut Tape (CT) 10-ECW-HA3C752H4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C752H4 |
Description | CAP FILM 7500PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C752H4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.256" W (17.80mm x 6.50mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34840 € | 17,42 € |
| 100 | 0,31630 € | 31,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,26555 € | 106,22 € |
| 800 | 0,24790 € | 198,32 € |
| 1.200 | 0,23904 € | 286,85 € |
| 2.000 | 0,22924 € | 458,48 € |
| 2.800 | 0,22351 € | 625,83 € |
| 4.000 | 0,21800 € | 872,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

