Parametric Equivalent

ECW-HA3C682H | |
|---|---|
DigiKey Part Number | ECW-HA3C682H-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C682H |
Description | CAP FILM 6800PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C682H Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.701" L x 0.240" W (17.80mm x 6.10mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C682H4 | Panasonic Industry | 0 | ECW-HA3C682H4-ND | 0,21256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,18946 € | 303,14 € |
| Unit Price without VAT: | 0,18946 € |
|---|---|
| Unit Price with VAT: | 0,22546 € |


